MPS MPQ4323GDE-AEC1-P, Converter 36V QFN-12 12-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€12.85

(exc. VAT)

€15.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€2.57€12.85
50 - 95€2.444€12.22
100 +€2.262€11.31

*price indicative

Packaging Options:
RS Stock No.:
337-915
Mfr. Part No.:
MPQ4323GDE-AEC1-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-12

Mount Type

Surface

Pin Count

12

Standards/Approvals

RoHS, AEC-Q100

Maximum Operating Temperature

150°C

Maximum Input Voltage

36V

Minimum Input Voltage

6V

COO (Country of Origin):
CN
The MPS International Ltd Step down switching converter with integrated, internal high side and low side power MOSFETs. It can achieve up to 3A of highly efficient output current (IOUT) with Peak current control mode. The wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance accommodate a variety of step down applications in automotive input environments. A 1μA shutdown current allows the device to be used in battery powered applications.

Frequency spread spectrum modulation

Symmetric VIN pinout

CISPR25 Class 5 compliant

350kHz to 2.5MHz configurable switching frequency

MeshConnect flip chip package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy