MPS MPQ8636GLE-10-P, Converter 18V QFN 16-Pin

Subtotal (1 reel of 500 units)*

€1,349.50

(exc. VAT)

€1,660.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.699€1,349.50

*price indicative

RS Stock No.:
337-470
Mfr. Part No.:
MPQ8636GLE-10-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN

Mount Type

Surface Mount

Pin Count

16

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Input Voltage

5V

Maximum Input Voltage

18V

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step down Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter. It offers a very Compact solution to achieve either a 10A output current over a wide input supply range, with excellent load and line regulation.

10A output current

Low RDS(ON) internal power MOSFETs

Proprietary switching loss–reduction technique

Adaptive COT for ultrafast transient response

Related links