MPS MPQ9841GL-P, Converter 36V QFN-16 16-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€12.19

(exc. VAT)

€15.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€2.438€12.19
50 - 95€2.318€11.59
100 +€2.146€10.73

*price indicative

Packaging Options:
RS Stock No.:
337-474
Mfr. Part No.:
MPQ9841GL-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-16

Mount Type

Surface

Pin Count

16

Standards/Approvals

RoHS

Minimum Input Voltage

3.3V

Maximum Input Voltage

36V

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution that achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency can be programmed or synchronized to an external clock in the range of 350kHz to 2.5MHz.

350kHz to 2.5MHz programmable switching frequency

Power good output

External soft start

80ns minimum on time

Selectable forced CCM and AAM

Low dropout mode

Hiccup over current protection

AEC Q100 Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy