MPS MPQ9843GL-P, Converter 36V QFN-16 16-Pin

Get a bulk buy discount

Add 50 more to save €7.30

View bulk pricing options

Subtotal (1 tape of 5 units)*

€14.56

(exc. VAT)

€17.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€2.912€14.56-
50 - 95€2.766€13.83€7.30
100 +€2.562€12.81€35.00

*price indicative

Packaging Options:
RS Stock No.:
337-477
Mfr. Part No.:
MPQ9843GL-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-16

Mount Type

Surface

Pin Count

16

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

36V

Minimum Input Voltage

3.3V

COO (Country of Origin):
CN
The MPS International Ltd Step Down Converter is a high frequency synchronous rectified step down switch mode converter with built in power MOSFETs. It

offers a very Compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency is programmable or can be synchronized to an external clock in the range of 350kHz to 2.5MHz.

Internal 125mΩ high side and 55mΩ low side MOSFET

350kHz to 2.5MHz programmable switching frequency

Power good output

External soft start

80ns minimum on time

Selectable forced CCM and AAM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy