MPS MP9843GL-P, Converter 36V QFN-16 16-Pin

Subtotal (1 reel of 500 units)*

€756.00

(exc. VAT)

€930.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.512€756.00

*price indicative

RS Stock No.:
337-746
Mfr. Part No.:
MP9843GL-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-16

Mount Type

Surface

Pin Count

16

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Input Voltage

3.3V

Maximum Input Voltage

36V

COO (Country of Origin):
CN
The MPS International Ltd Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency is programmable or can be synchronized to an external clock in the range of 350kHz to 2.5MHz.

External soft start

80ns minimum on time

Selectable forced CCM and AAM

Hiccup over current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy