MPS MPQ9843GL-P, Converter 36V QFN-16 16-Pin
- RS Stock No.:
- 337-476
- Mfr. Part No.:
- MPQ9843GL-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,221.50
(exc. VAT)
€1,502.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.443 | €1,221.50 |
*price indicative
- RS Stock No.:
- 337-476
- Mfr. Part No.:
- MPQ9843GL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-16 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3.3V | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-16 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3.3V | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a high frequency synchronous rectified step down switch mode converter with built in power MOSFETs. It
offers a very Compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency is programmable or can be synchronized to an external clock in the range of 350kHz to 2.5MHz.
Internal 125mΩ high side and 55mΩ low side MOSFET
350kHz to 2.5MHz programmable switching frequency
Power good output
External soft start
80ns minimum on time
Selectable forced CCM and AAM
Related links
- MPS MPQ9843GL-P, Converter 36V QFN-16 16-Pin
- MPS MPQ9841GL-P, Converter 36V QFN-16 16-Pin
- MPS MPQ9846GL-AEC1-P, Converter 36V QFN-16 16-Pin
- MPS MP9843GL-P, Converter 36V QFN-16 16-Pin
- MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPM3510AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
