MPS MPQ2177GQHE-P, Converter 5.5V QFN-8 8-Pin
- RS Stock No.:
- 337-889
- Mfr. Part No.:
- MPQ2177GQHE-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.84
(exc. VAT)
€13.33
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.168 | €10.84 | - |
| 50 - 95 | €2.056 | €10.28 | 5% |
| 100 + | €1.908 | €9.54 | 11% |
*price indicative
- RS Stock No.:
- 337-889
- Mfr. Part No.:
- MPQ2177GQHE-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs. It achieves 1A of continuous output current (IOUT) across a 2.5V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V.
Built in internal power MOSFETs
Integrated compensation network
Fixed output options
Related links
- MPS MPQ2177GQHE-P, Converter 5.5V QFN-8 8-Pin
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
- MPS MP20056GG-18-P, Linear Voltage Regulator 5.5V QFN-8 8-Pin
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS MPM3804GG-P, Converter 5.5V QFN-10 10-Pin
- MPS MP2148GQD-12-P, Converter 5.5V QFN-6 6-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
