MPS MP20056GG-18-P, Linear Voltage Regulator 5.5V QFN-8 8-Pin
- RS Stock No.:
- 337-516
- Mfr. Part No.:
- MP20056GG-18-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.078 | €5.39 |
| 50 - 95 | €1.022 | €5.11 |
| 100 + | €0.948 | €4.74 |
*price indicative
- RS Stock No.:
- 337-516
- Mfr. Part No.:
- MP20056GG-18-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Linear Voltage Regulator | |
| Package Type | QFN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Linear Voltage Regulator | ||
Package Type QFN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low dropout linear regulator that supplies up to 250mA current with a 100mV dropout voltage and can operate from 2.5V to 5.5V input. The output voltage is preset at 1.8V or 3.3V for the two different packages. An external resistor divider can adjust the output voltage from 0.8V to 5V.
Stable with ceramic capacitor
Current limiting and thermal protection
Fixed output voltage 1.8V and 3.3V
Using an external resistor divider
Related links
- MPS MP20056GG-18-P, Linear Voltage Regulator 5.5V QFN-8 8-Pin
- MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
- MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- MPS MPQ2177GQHE-P, Converter 5.5V QFN-8 8-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
- MPS MP2147GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- MPS MP2145GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- MPS MP2013AGG-P, Linear Voltage Regulator 40V 6-Pin
