MPS MP2013AGG-P, Linear Voltage Regulator 40V 6-Pin
- RS Stock No.:
- 337-520
- Mfr. Part No.:
- MP2013AGG-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€377.00
(exc. VAT)
€463.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.754 | €377.00 |
*price indicative
- RS Stock No.:
- 337-520
- Mfr. Part No.:
- MP2013AGG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 3.3μA | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 3.3μA | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Quiescent Current Linear Regulator is a low power, linear regulator that supplies power to systems with high voltage batteries. It includes a wide 2.5V to 40V input range, low dropout voltage and low quiescent supply current. The low quiescent current and low dropout voltage allow operation at extremely low power levels. It is Ideal for low power microcontrollers and battery powered equipment.
150mA specified current
620mV dropout at 150mA load
Available in fixed and adjustable output 1.215V to 15V versions
Output accuracy
Specified current limit
Thermal shutdown
Related links
- MPS MP2013AGG-P, Linear Voltage Regulator 40V 6-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PU33RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDQ40PU33RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDH40PURY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PUR, Voltage Regulator 40V 6-Pin
