MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin

Subtotal (1 reel of 500 units)*

€380.50

(exc. VAT)

€468.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.761€380.50

*price indicative

RS Stock No.:
337-522
Mfr. Part No.:
MP2013GG-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Linear Voltage Regulator

Mount Type

Surface

Quiescent Current

3.2μA

Pin Count

6

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

40V

Minimum Input Voltage

2.5V

COO (Country of Origin):
CN
The MPS International Ltd Low Quiescent Current Linear Regulator is a low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 2.5V to 40V input range, low dropout voltage and low quiescent supply current. The low quiescent current and low dropout voltage allow operations at extremely low power levels. It are Ideal for the low power microcontrollers and the battery powered equipments.

Stable with low Value output ceramic capacitor

150mA specified current

620mV dropout at 150mA load

Available in fixed and adjustable output 1.215V to 15V versions

Output ±2% accuracy

Specified current limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy