MPS MP2019GN-5-P, Regulator 40V 8-Pin
- RS Stock No.:
- 337-525
- Mfr. Part No.:
- MP2019GN-5-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€486.50
(exc. VAT)
€598.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.973 | €486.50 |
*price indicative
- RS Stock No.:
- 337-525
- Mfr. Part No.:
- MP2019GN-5-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 10μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Regulator | ||
Mount Type Surface | ||
Quiescent Current 10μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Quiescent Current Adjustable Output Linear Regulator is a low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 3V to 40V input range, low dropout voltage, and a low quiescent supply current. The low quiescent current and low dropout voltage allow operations at extremely low power levels.
Specified current limit
Power good
Programmable power good delay
Thermal shutdown and short circuit protection
Related links
- MPS MP2019GN-5-P, Regulator 40V 8-Pin
- MPS MPQ2013AGQ-18-AEC1-P, Regulator 40V QFN-8 8-Pin
- onsemi, Voltage Regulator 40V 8-Pin
- Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin
- Renesas Electronics ISL80136EVAL1Z, Voltage Regulator 40V 8-Pin
- onsemi NCV8508CPD501R2G, Voltage Regulator 40V 8-Pin
- Infineon TLF80511EJV50XUMA1, Linear Voltage Regulator 40V 8-Pin
- MPS MP174GJ-P, Regulator 5.6V 5-Pin
