MPS MP2162AGQHT-P, Converter 6V TQFN-8 8-Pin

Get a bulk buy discount

Add 50 more to save €4.20

View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.59

(exc. VAT)

€10.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.718€8.59-
50 - 95€1.634€8.17€4.20
100 +€1.512€7.56€20.60

*price indicative

Packaging Options:
RS Stock No.:
337-568
Mfr. Part No.:
MP2162AGQHT-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

TQFN-8

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Maximum Input Voltage

6V

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a monolithic step down, switch mode converter with built in internal power MOSFETs. It achieves 2A of continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant on time control scheme provides fast transient response and eases loop stabilization. Fault condition protection includes cycle by cycle current limiting and thermal shutdown.

100% duty cycle in dropout

Cycle by cycle over current protection

Short circuit protection with hiccup mode

Stable with low esr output ceramic capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy