MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- RS Stock No.:
- 337-884
- Mfr. Part No.:
- MPQ2167BGDE-AEC1-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,242.00
(exc. VAT)
€1,527.50
(inc. VAT)
Temporarily out of stock
- Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.484 | €1,242.00 |
*price indicative
- RS Stock No.:
- 337-884
- Mfr. Part No.:
- MPQ2167BGDE-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-11 | |
| Mount Type | Surface | |
| Pin Count | 11 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-11 | ||
Mount Type Surface | ||
Pin Count 11 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous step down converter that achieves up to 4A of continuous output current with Peak current control for excellent transient response and efficiency performance. The device operates from a 2.7V to 6.0V input range, generates an output voltage as low as 0.606V, and has a configurable frequency. It is Ideal for a wide range of applications, including automotive infotainment, clusters, telematics, and portable instruments.
Power good indicator
Cycle by cycle over current protection
Short circuit protection
Vin under voltage lockout
Vout over voltage protection
Related links
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPQ2124GD-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPQ2166GD-AEC1-P, Converter 6V QFN-18 18-Pin
- MPS MPM3810AGQB-AEC1-P, Converter 6V QFN-12 12-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3822CGRH-P, Converter 6V QFN-18 18-Pin
