MPS MP2457GJ-P, Converter 36V 6-Pin
- RS Stock No.:
- 337-570
- Mfr. Part No.:
- MP2457GJ-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€13.29
(exc. VAT)
€16.35
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.658 | €13.29 | - |
| 50 - 95 | €2.526 | €12.63 | 4% |
| 100 + | €2.338 | €11.69 | 12% |
*price indicative
- RS Stock No.:
- 337-570
- Mfr. Part No.:
- MP2457GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 5V | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 5V | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High frequency step down, switching regulator with integrated high side and low side power MOSFETs. It an provide up to 0.6A of output current efficiently with current mode control for fast loop response. The wide 5V to 36V input range accommodates a variety step down applications, and the 0.6μA shutdown mode quiescent current allows the device to be used in battery powered applications.
Low dropout mode
65μA operating quiescent current
Light load mode
Dedicated internal compensation
Wide 5V to 36V operating input range
Related links
- MPS MP2457GJ-P, Converter 36V 6-Pin
- MPS MPQ4420HGJ-P, Converter 36V 8-Pin
- MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPM3510AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MP9942GJ-P, Converter 36V 8-Pin
- MPS MP2467DN-LF-P, Converter 36V 8-Pin
- MPS MPQ4420HGJ-AEC1-P, Converter 36V 8-Pin
- MPS MP9447GL-P, Converter 36V QFN-25 25-Pin
