MPS MP2459GJ-P, Converter 55V 6-Pin
- RS Stock No.:
- 337-572
- Mfr. Part No.:
- MP2459GJ-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.41
(exc. VAT)
€7.89
(inc. VAT)
In Stock
- Plus 490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.282 | €6.41 |
| 50 - 95 | €1.22 | €6.10 |
| 100 + | €1.126 | €5.63 |
*price indicative
- RS Stock No.:
- 337-572
- Mfr. Part No.:
- MP2459GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 55V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 55V | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with a built in power MOSFET. It achieves a 0.5A Peak output current over a wide input supply range with excellent load and line regulation. Current mode operation provides a fast transient response and eases loop stabilization. Fault condition protections include cyclebycycle current limiting and thermal shutdown.
Cycle by cycle over current protection
Wide 4.5V to 55V operating input range
Output adjustable from 0.81V to 0.95*VIN
Related links
- MPS MP2459GJ-P, Converter 55V 6-Pin
- Microchip MCP1781T-3302H/9EA, Integrated Circuit 55V 6-Pin
- MPS MPQ4558DQ-AEC1-LF-P, Converter 55V 10-Pin
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS MP2457GJ-P, Converter 36V 6-Pin
- MPS MP2460GJ-P, Converter 45V 6-Pin
- MPS MPQ2456GJ-P, Converter 50V 6-Pin
