MPS MP2560DN-LF-P, Converter 42V 8-Pin

Subtotal (1 reel of 500 units)*

€1,001.00

(exc. VAT)

€1,231.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.002€1,001.00

*price indicative

RS Stock No.:
337-597
Mfr. Part No.:
MP2560DN-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Minimum Input Voltage

4.5V

Maximum Input Voltage

42V

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The MPS International Ltd High frequency step down switching regulator with an integrated internal high side high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 42V input range accommodates a variety of step down applications, including those in an automotive input environment. A 12μA shutdown mode quiescent current allows use in battery powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses.

220mΩ internal power MOSFET

Up to 4MHz programmable switching frequency

Stable with ceramic capacitor

Internal soft start

Internally set current limit without external current sensing resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy