MPS MP2148GQD-12-P, Converter 5.5V QFN-6 6-Pin
- RS Stock No.:
- 337-550
- Mfr. Part No.:
- MP2148GQD-12-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.21
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.642 | €8.21 |
| 50 - 95 | €1.56 | €7.80 |
| 100 + | €1.444 | €7.22 |
*price indicative
- RS Stock No.:
- 337-550
- Mfr. Part No.:
- MP2148GQD-12-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 5.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic, step down, switch mode converter with built in internal power MOSFETs. It achieves 1A continuous output current from a 2.3V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The Constant On Time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown.
Up to 1A output current
120mΩ and 80mΩ internal power MOSFET switches
Output discharge
Short circuit protection with hiccup mode
Stable with low ESR output ceramic capacitors
Related links
- MPS MP2148GQD-12-P, Converter 5.5V QFN-6 6-Pin
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2153GQFU-12-P, Converter 5.5V UTQFN-6 6-Pin
- MPS MP2152GTF-12-P, Converter 5.5V 6-Pin
- MPS MP2151GQFU-12-P, Converter 5.5V UTQFN 6-Pin
- MPS MPM3804GG-P, Converter 5.5V QFN-10 10-Pin
