MPS MPM3804GG-P, Converter 5.5V QFN-10 10-Pin
- RS Stock No.:
- 337-839
- Mfr. Part No.:
- MPM3804GG-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.824 | €9.12 |
| 50 - 95 | €1.736 | €8.68 |
| 100 + | €1.608 | €8.04 |
*price indicative
- RS Stock No.:
- 337-839
- Mfr. Part No.:
- MPM3804GG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-10 | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-10 | ||
Mount Type Surface | ||
Pin Count 10 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
The MPS International Ltd Monolithic step down switch mode converter with built in, internal power MOSFETs and an inductor. Its achieves 0.6A of continuous output current from a 2.3V to 5.5V input voltage range with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. Only input capacitors, output capacitors, and feedback (FB) resistors are required to complete the design. The constant on time (COT) control scheme provides a fast transient response, high light load efficiency, and easy loop stabilization.
EN and power good for power sequencing
Cycle by cycle over current protection
0.5ms internal soft start time
Output discharge
Short circuit protection with hiccup mode
Thermal shutdown
Related links
- MPS MPM3804GG-P, Converter 5.5V QFN-10 10-Pin
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS MPQ2177GQHE-P, Converter 5.5V QFN-8 8-Pin
- MPS MP2148GQD-12-P, Converter 5.5V QFN-6 6-Pin
- MPS MP2602DQ-LF-P 3.5 V to 5.5V Input, QFN-10 10-Pin
- MPS MPM3811GG-P, Converter 5.5V 10-Pin
