MPS MP3217DJ-LF-P, Converter 6V 6-Pin
- RS Stock No.:
- 337-634
- Mfr. Part No.:
- MP3217DJ-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€401.00
(exc. VAT)
€493.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.802 | €401.00 |
*price indicative
- RS Stock No.:
- 337-634
- Mfr. Part No.:
- MP3217DJ-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step up Converter is a monolithic step up converter integrating a 0.5A, 0.6O internal switch. Its uses current mode, fixed frequency architecture to regulate the output voltage, providing fast transient response and cycle by cycle current limit. Its includes under voltage lockout, over voltage protection and thermal overload protection preventing damage in the event of an output overload.
Internal 0.6Ω power MOSFET
Up to 36V output voltage
670kHz fixed switching frequency
42V over voltage shutdown
Cycle by cycle over current protection
Related links
- MPS MP3217DJ-LF-P, Converter 6V 6-Pin
- MPS MP3216DJ-LF-P, Converter 6V 6-Pin
- MPS MP2105DJ-LF-P, Converter 6V 5-Pin
- MPS MP9361DJ-LF-P, Converter 5V 6-Pin
- MPS MP4690GSD-LF-P, Converter 2-Pin
- MPS MP2162AGQHT-P, Converter 6V TQFN-8 8-Pin
- MPS MPM3814CGPA-P, Converter 6V ECLGA-14 14-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
