MPS MP9361DJ-LF-P, Converter 5V 6-Pin

Subtotal (1 reel of 500 units)*

€318.00

(exc. VAT)

€391.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.636€318.00

*price indicative

RS Stock No.:
337-727
Mfr. Part No.:
MP9361DJ-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Quiescent Current

2mA

Pin Count

6

Standards/Approvals

RoHS

Minimum Input Voltage

2.8V

Maximum Input Voltage

5V

Maximum Operating Temperature

150°C

COO (Country of Origin):
CN
The MPS International Ltd Regulated charge pump converter has input voltage ranges from 2.8V to Vout. The output voltage is regulated to a fixed 5V. No external inductor is required for simplicity and compactness. Internal soft start circuit effectively reduces the in rush current both while start up and mode change.

Fixed 1.35MHz switching frequency

Over current protection

Short circuit protection

In rush current limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy