MPS MP5991GLU-P, Controller 16V LGA-32 32-Pin
- RS Stock No.:
- 337-712
- Mfr. Part No.:
- MP5991GLU-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€19.79
(exc. VAT)
€24.34
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €3.958 | €19.79 |
| 50 - 95 | €3.76 | €18.80 |
| 100 + | €3.482 | €17.41 |
*price indicative
- RS Stock No.:
- 337-712
- Mfr. Part No.:
- MP5991GLU-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Controller | |
| Package Type | LGA-32 | |
| Mount Type | Surface | |
| Quiescent Current | 2.5mA | |
| Pin Count | 32 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Controller | ||
Package Type LGA-32 | ||
Mount Type Surface | ||
Quiescent Current 2.5mA | ||
Pin Count 32 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Integrated monolithic controller and switch with a power MOSFET and other circuitry that allows it to operate alone or to be controlled via a hot swap controller. The device can drive up to 50A of continuous output current (IOUT) per device at room temperature, and up to 60A of continuous IOUT with Air flow. The device limits the backplane voltage drop by limiting the inrush current to the load while a circuit card is inserted into a live backplane power source. It limits the internal MOSFET current (IFET) by controlling the gate voltage (VGATE) via the current limit (ILIMIT) reference input and soft start (SS) ramp.
Configurable soft start
Output short circuit protection
Over temperature protection
Built in fuse health reporting
Fault signal output
Fault type indication
Related links
- MPS MP5991GLU-P, Controller 16V LGA-32 32-Pin
- MPS MPM3612GLQ-P, Controller 22V LGA 8-Pin
- STMicroelectronics 3.3 V to 3.3V Input 3.3V Output 300 μA, VFQFPN-32 32-Pin
- STMicroelectronics L9961TR 3.3 V to 3.3V Input 3.3V Output 300 μA, VFQFPN-32 32-Pin
- MPS MPM3833CGRH-P, Controller 6V QFN-18 10-Pin
- MPS MP6922DN-LF-P SOIC-8E
- MPS Power-over-Ethernet PD Controller 32-Pin QFN-32, MP8030GQJ-P
- Semikron Danfoss SKYPER 32 2nd edition 70 mA 32-Pin 16V, Module
