MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- RS Stock No.:
- 337-722
- Mfr. Part No.:
- MP8904DD-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€464.00
(exc. VAT)
€570.50
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.928 | €464.00 |
*price indicative
- RS Stock No.:
- 337-722
- Mfr. Part No.:
- MP8904DD-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Linear regulator that operates on a single 2.5V to 6.5V input supply. An external resistor controls the output voltage. It can supply up to 500mA of load current. The enable pin (EN) allows the part to enter a low current shutdown mode. Its features thermal overload and current limit protection.
Stable with low ESR output capacitor
Low 100μA ground current
Internal thermal protection
Current limit protection
Related links
- MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
- STMicroelectronics LDLN050PUR, Voltage Regulator 6.5V 8-Pin
- STMicroelectronics LDLN050PU18R, Voltage Regulator 6.5V 8-Pin
- Renesas Electronics ISL9007IUNZ, Voltage Regulator 6.5V 8-Pin
- MPS MP20056GG-18-P, Linear Voltage Regulator 5.5V QFN-8 8-Pin
- MPS MP2013GG-P, Linear Voltage Regulator 40V 6-Pin
- MPS MP2013AGG-P, Linear Voltage Regulator 40V 6-Pin
