MPS MP9488GS-P, Converter 450V SOIC-8 8-Pin
- RS Stock No.:
- 337-744
- Mfr. Part No.:
- MP9488GS-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€642.00
(exc. VAT)
€789.50
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.284 | €642.00 |
*price indicative
- RS Stock No.:
- 337-744
- Mfr. Part No.:
- MP9488GS-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | SOIC-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 7.5V | |
| Maximum Input Voltage | 450V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type SOIC-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 7.5V | ||
Maximum Input Voltage 450V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Regulator is a 7.5V to 450V, wide input, 300mA, step down converter. It is typically used in buck topology, but it can also support buck boost, boost, and flyback topology applications, even if the power supply range is very wide.
Peak current and variable off time control
Low VCC operating current
Frequency foldback
Limited maximum frequency
Peak current compression in light load
Internal high voltage current source
Related links
- MPS MP9488GS-P, Converter 450V SOIC-8 8-Pin
- MPS MP9486GN-P, Converter 100V SOIC-8 8-Pin
- MPS MP9486AGN-P, Converter 100V SOIC-8 8-Pin
- MPS MP9485GN-P, Converter 100V SOIC-8 8-Pin
- Microchip LR645LG-G, Voltage Regulator 0.31 W 450V SOIC 8-Pin
- MPS MP6610GS-P SOIC-8
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
- MPS MP2162AGQHT-P, Converter 6V TQFN-8 8-Pin
