MPS MPM3510AGQV-P, Converter 36V QFN-19 19-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€21.47

(exc. VAT)

€26.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€4.294€21.47
50 - 95€4.08€20.40
100 +€3.778€18.89

*price indicative

Packaging Options:
RS Stock No.:
337-811
Mfr. Part No.:
MPM3510AGQV-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-19

Mount Type

Surface

Quiescent Current

580μA

Pin Count

19

Standards/Approvals

RoHS

Minimum Input Voltage

4.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

36V

The MPS International Ltd Module Synchronous Step Down Converter with Integrated Inductor is a synchronous, rectified, step down converter with built in power MOSFETs, inductor, and two capacitors. It offers a Compact solution with only 4 external components to achieve a 1.2A continuous output current with excellent load and line regulation over a wide input supply range.

Power good indicator

OCP with valley current detection and hiccup

Thermal shutdown

Output adjustable from 0.8V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy