MPS MPM3610GQV-P, Converter 21V QFN-20 20-Pin

Subtotal (1 reel of 500 units)*

€772.50

(exc. VAT)

€950.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.545€772.50

*price indicative

RS Stock No.:
337-817
Mfr. Part No.:
MPM3610GQV-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-20

Mount Type

Surface

Pin Count

20

Standards/Approvals

RoHS

Maximum Input Voltage

21V

Minimum Input Voltage

4.5V

Maximum Operating Temperature

125°C

The MPS International Ltd Synchronous rectified step down converter module with built in power MOSFETs, inductor and two capacitors. It offers a very Compact solution with only 5 external components to achieve a 1.2A continuous output current with excellent load and line regulation over a wide input supply range. Its operates at 2MHz switching frequency, which provides fast load transient response. External AAM pin provides selectable power save mode or forced PWM mode. Full protection features include over current protection and thermal shut down.

1.2A continuous load current

200μA low quiescent current

Integrated inductor

Integrated VCC and bootstrap capacitors

External AAM pin for power save mode programming

OCP protection with hiccup

Thermal shutdown

Output adjustable from 0.8V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy