MPS MPM3811GG-P, Converter 5.5V 10-Pin
- RS Stock No.:
- 337-855
- Mfr. Part No.:
- MPM3811GG-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
Temporarily out of stock
- 455 unit(s) shipping from 28 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.062 | €10.31 | - |
| 50 - 95 | €1.958 | €9.79 | 5% |
| 100 + | €1.812 | €9.06 | 12% |
*price indicative
- RS Stock No.:
- 337-855
- Mfr. Part No.:
- MPM3811GG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 10 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
The MPS International Ltd Monolithic step down switch mode converter with built in, internal power MOSFETs and an inductor. Its achieves 1A of continuous output current from a 2.3V to 5.5V input voltage with excellent load and line regulation. It is Ideal for a wide range of applications, including high performance DSPs, wireless power, portable and mobile devices, and other low power systems.
1A output current
2.2MHz frequency
EN for power sequencing
Cycle by cycle over current protection
0.5ms internal soft start time
Output discharge
Short circuit protection with hiccup mode
Thermal shutdown
Related links
- MPS MPM3811GG-P, Converter 5.5V 10-Pin
- MPS MPM3804GG-P, Converter 5.5V QFN-10 10-Pin
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2152GTF-12-P, Converter 5.5V 6-Pin
- MPS MP2151GQFU-12-P, Converter 5.5V UTQFN 6-Pin
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS MPQ2177GQHE-P, Converter 5.5V QFN-8 8-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
