MPS MPM3810AGQB-AEC1-P, Converter 6V QFN-12 12-Pin
- RS Stock No.:
- 337-846
- Mfr. Part No.:
- MPM3810AGQB-AEC1-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€14.10
(exc. VAT)
€17.35
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.82 | €14.10 |
| 50 - 95 | €2.676 | €13.38 |
| 100 + | €2.482 | €12.41 |
*price indicative
- RS Stock No.:
- 337-846
- Mfr. Part No.:
- MPM3810AGQB-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.6V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.6V | ||
The MPS International Ltd Synchronous Step Down Converter is an automotive grade, step down module converter with built in power MOSFETs and an inductor. The modules integrated inductor simplifies the power system design and provides easy and efficient use. Its achieves 1.2A of Peak output current from a 2.6V to 6V input voltage range with excellent load and line regulation. The output voltage is regulated as low as 0.6V.
Wide 2.6v to 6v operating input range
Adjustable output from 0.6v
Up to 1.2a Peak output current
100% duty cycle in dropout
Forced continuous conduction mode
Related links
- MPS MPM3810AGQB-AEC1-P, Converter 6V QFN-12 12-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPQ2124GD-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPQ2166GD-AEC1-P, Converter 6V QFN-18 18-Pin
- MPS MPQ4323GDE-AEC1-P, Converter 36V QFN-12 12-Pin
