MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin

Subtotal (1 reel of 500 units)*

€918.00

(exc. VAT)

€1,129.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.836€918.00

*price indicative

RS Stock No.:
337-851
Mfr. Part No.:
MPM38111GR-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-14

Mount Type

Surface

Pin Count

14

Standards/Approvals

RoHS

Minimum Input Voltage

2.7V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

The MPS International Ltd Step Down Power Module with Integrated Inductor is a dual channel DC/DC module. The module includes a monolithic, step down, switch mode converter with built in, internal power MOSFETs and inductors. It is designed to simplify power system design and provide ease of use. Its operates from a 2.7V to 6V input, generates an output voltage as low as 0.608V, and has a 45μA quiescent current, making it Ideal for powering portable equipment that run on a single cell Lithium ion (Li+) battery.

180° phase shifted operation

100% duty cycle operation

Cycle by cycle over current protection

Short circuit protection with hiccup mode

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy