MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- RS Stock No.:
- 337-865
- Mfr. Part No.:
- MPM3830GQV-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€883.50
(exc. VAT)
€1,086.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.767 | €883.50 |
*price indicative
- RS Stock No.:
- 337-865
- Mfr. Part No.:
- MPM3830GQV-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs and inductor. The DC to DC module has a small surface mount 3mm x 5mm x 1.6mm QFN package. It achieves 3A continuous output current from a 2.7V to 6V input voltage with excellent load and line regulation. It is Ideal for powering portable equipment that runs from a single cell Lithium Ion (Li+) Battery. The output voltage can be regulated as low as 0.6V. Only input, output capacitors and FB resistors are needed to complete the design.
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Related links
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPM3822CGRH-P, Converter 6V QFN-18 18-Pin
- MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin
