MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
- RS Stock No.:
- 337-861
- Mfr. Part No.:
- MPM3820GQV-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€12.54
(exc. VAT)
€15.43
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.508 | €12.54 |
| 50 - 95 | €2.384 | €11.92 |
| 100 + | €2.208 | €11.04 |
*price indicative
- RS Stock No.:
- 337-861
- Mfr. Part No.:
- MPM3820GQV-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs and inductor. The DC to DC module has a small surface mount 3mm x 5mm x 1.6mm QFN package. It achieves 2A continuous output current from a 2.7V to 6V input voltage with excellent load and line regulation. It is Ideal for powering portable equipment that runs from a single cell Lithium Ion (Li+) Battery. The output voltage can be regulated as low as 0.6V.
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Related links
- MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPM3822CGRH-P, Converter 6V QFN-18 18-Pin
- MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin
