MPS MPM3822CGRH-P, Converter 6V QFN-18 18-Pin

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€11.98

(exc. VAT)

€14.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€2.396€11.98-
50 - 95€2.274€11.375%
100 +€2.106€10.5312%

*price indicative

Packaging Options:
RS Stock No.:
337-864
Mfr. Part No.:
MPM3822CGRH-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-18

Mount Type

Surface

Pin Count

18

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Maximum Input Voltage

6V

Minimum Input Voltage

2.75V

The MPS International Ltd Ultra Small and Ultra Low Noise Power Module is a synchronous, step down, power module with an integrated inductor. Its achieves 2A of continuous output current from a 2.75V to 6V input voltage range with excellent load and line regulation. Works in forced continuous conduction mode (CCM) and has a voltage ripple less than 10mV with one output capacitor, making it suitable for optical modules, FGPA, ASIC, and other applications requiring low ripple noise.

Forced continuous conduction mode

Enable and power good for power sequencing

Cycle by cycle over current protection

Short circuit protection with hiccup mode

Only four external components required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy