MPS MPQ20056GG-18-AEC1-P, Regulator 5.5V 8-Pin
- RS Stock No.:
- 337-873
- Mfr. Part No.:
- MPQ20056GG-18-AEC1-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€678.50
(exc. VAT)
€834.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.357 | €678.50 |
*price indicative
- RS Stock No.:
- 337-873
- Mfr. Part No.:
- MPQ20056GG-18-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Regulator | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Regulator | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
The MPS International Ltd Low dropout linear regulator that supplies up to 250mA current with a 100mV dropout voltage and can operate from 2.5V to 5.5V input. The output voltage is preset at 1.8V or 3.3V for the two different packages. An external resistor divider can adjust the output voltage from 0.8V to 5V. An internal PMOS pass element allows for a low 150μA ground current.
Current limiting and thermal protection
Fixed output voltage 1.8V and 3.3V.
Adjustable output voltage from 0.8V to 5V
Related links
- MPS MPQ20056GG-18-AEC1-P, Regulator 5.5V 8-Pin
- MPS MPQ2013AGQ-18-AEC1-P, Regulator 40V QFN-8 8-Pin
- MPS MP20045DN-LF-P, Regulator 5.5V 8-Pin
- MPS MP2144GJ-P, Switching Regulator 5.5V 8-Pin
- MPS MP2143DJ-LF-P, Switching Regulator 5.5V 8-Pin
- MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
- onsemi, Voltage Regulator 5.5V 8-Pin
- STMicroelectronics LD56100DPU18R, Voltage Regulator 5.5V 8-Pin
