STMicroelectronics LD56100DPU18R, Voltage Regulator 5.5V 8-Pin
- RS Stock No.:
- 203-3405
- Mfr. Part No.:
- LD56100DPU18R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.65
(exc. VAT)
€13.10
(inc. VAT)
Last RS stock
- Final 375 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.426 | €10.65 |
| 250 - 1225 | €0.375 | €9.38 |
| 1250 - 2475 | €0.334 | €8.35 |
| 2500 + | €0.288 | €7.20 |
*price indicative
- RS Stock No.:
- 203-3405
- Mfr. Part No.:
- LD56100DPU18R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 155μA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Height | 450μm | |
| Series | LD56100 | |
| Length | 1.6mm | |
| Minimum Input Voltage | 1.8V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 155μA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Height 450μm | ||
Series LD56100 | ||
Length 1.6mm | ||
Minimum Input Voltage 1.8V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics LD56100 is a very low dropout fast transient ultra-low noise linear regulator. It provides 1 A of current from an input voltage ranging from 1.8 V to 5.5 V, with a typical dropout voltage of 120 mV. The ceramic capacitors provide stability. Due to the ultra low drop voltage, low quiescent current and low noise features it is suitable for low power battery powered applications.
Available in DFN8 (1.2 x 1.6 mm) package which allows maximum space saving
Logically-controlled electronic shutdown
Provides short-circuit and thermal protection with current limit fold back
Related links
- STMicroelectronics LD56100DPU18R, Voltage Regulator 5.5V 8-Pin
- onsemi, Voltage Regulator 5.5V 8-Pin
- onsemi NCV8177AMTW110TCG-A642, Voltage Regulator 5.5V 8-Pin
- onsemi, LOD Voltage Regulator 5.5V 8-Pin
- Texas Instruments TPS74401KTWR, Voltage Regulator 5.5V 8-Pin
- onsemi NCV59801CML180TBG, Voltage Regulator 5.5V 8-Pin
- onsemi NCP59801CML180TCG, LOD Voltage Regulator 5.5V 8-Pin
- onsemi NCP59801CML330TCG, LOD Voltage Regulator 5.5V 8-Pin
