MPS MPQ2166GD-AEC1-P, Converter 6V QFN-18 18-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€17.35

(exc. VAT)

€21.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€3.47€17.35
50 - 95€3.298€16.49
100 +€3.052€15.26

*price indicative

Packaging Options:
RS Stock No.:
337-883
Mfr. Part No.:
MPQ2166GD-AEC1-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-18

Mount Type

Surface

Pin Count

18

Standards/Approvals

RoHS, AEC-Q100

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

COO (Country of Origin):
CN
The MPS International Ltd Synchronous step down regulator that operates from a 2.7V to 6V input and generates an output voltage as low as 0.6V. Its can be configured as a 2A/2A or 3A/1A output current regulator and is Ideal for powering portable equipment that runs on a single cell lithium ion (Li+) battery due to a low 60μA quiescent current.

Programmed frequency up to 3mhz

Power good indicators

External soft start and track

60μa quiescent current

Cycle by cycle over current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy