MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€16.14

(exc. VAT)

€19.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 495 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€3.228€16.14
50 - 95€3.068€15.34
100 +€2.836€14.18

*price indicative

Packaging Options:
RS Stock No.:
337-886
Mfr. Part No.:
MPQ2167BGDE-AEC1-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-11

Mount Type

Surface

Pin Count

11

Standards/Approvals

RoHS, AEC-Q100

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

6V

COO (Country of Origin):
CN
The MPS International Ltd Synchronous step down converter that achieves up to 4A of continuous output current with Peak current control for excellent transient response and efficiency performance. The device operates from a 2.7V to 6.0V input range, generates an output voltage as low as 0.606V, and has a configurable frequency. It is Ideal for a wide range of applications, including automotive infotainment, clusters, telematics, and portable instruments.

Power good indicator

Cycle by cycle over current protection

Short circuit protection

Vin under voltage lockout

Vout over voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy