MPS MPQ4313GRE-AEC1-P, Converter 45V QFN-20 20-Pin
- RS Stock No.:
- 337-906
- Mfr. Part No.:
- MPQ4313GRE-AEC1-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save €11.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€22.17
(exc. VAT)
€27.27
(inc. VAT)
In Stock
- Plus 285 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €4.434 | €22.17 | - |
| 50 - 95 | €4.21 | €21.05 | €11.20 |
| 100 + | €3.902 | €19.51 | €53.20 |
*price indicative
- RS Stock No.:
- 337-906
- Mfr. Part No.:
- MPQ4313GRE-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 3.3V | |
| Maximum Input Voltage | 45V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 3.3V | ||
Maximum Input Voltage 45V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a frequency programmable, synchronous, step down switching regulator with integrated internal high side and low side power MOSFET. It provides up to 3A of highly efficient output, with current mode control for fast loop response. The wide 3.3V to 45V input voltage range accommodates a variety of step down applications in an automotive input environment. A 1.7μA shutdown mode quiescent current allows the part to be used in battery powered applications.
Symmetric VIN for low EMI
Power good output
External soft start
100ns minimum on time
Low dropout mode
Hiccup over current protection
Related links
- MPS MPQ4313GRE-AEC1-P, Converter 45V QFN-20 20-Pin
- MPS MPM3620GQV-P, Converter 24V QFN-20 20-Pin
- MPS MPM3632CGQV-P, Converter 18V QFN-20 20-Pin
- MPS MPM3620AGQV-P, Converter 24V QFN-20 20-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MP9473GL-P, Converter 36V QFN-20 20-Pin
- MPS MPM3606AGQV-P, Converter 21V QFN-20 20-Pin
- MPS MPM3610GQV-P, Converter 21V QFN-20 20-Pin
