Renesas Electronics ISL78310ARAJZ-T7A, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 800 mV, 5V, DFN-10 10-Pin
- RS Stock No.:
- 263-8973
- Mfr. Part No.:
- ISL78310ARAJZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8973
- Mfr. Part No.:
- ISL78310ARAJZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 800mV, 5mV | |
| Line Regulation | 1 % | |
| Load Regulation | 1 % | |
| Package Type | DFN-10 | |
| Output Current | 1A | |
| Pin Count | 10 | |
| Output Type | Adjustable, Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | IPC/JEDEC J STD-020, RoHS | |
| Series | ISL78310A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 800mV, 5mV | ||
Line Regulation 1 % | ||
Load Regulation 1 % | ||
Package Type DFN-10 | ||
Output Current 1A | ||
Pin Count 10 | ||
Output Type Adjustable, Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals IPC/JEDEC J STD-020, RoHS | ||
Series ISL78310A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard AEC-Q100 | ||
The Renesas Electronics low dropout voltage, high-current, single output LDO specified for 1A output current. Custom voltage options are available upon request. For applications that desire to set the in-rush current to less than the current limit of the part, or for applications that require turn-on time control, an external capacitor can be placed on the soft-start pin for maximum control.
Fast load transient response
Adjustable in-rush current limiting
Power-good feature
Over-temperature shutdown
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL78310ARAJZ-T7A Voltage Regulator 800 mV DFN-10 10-Pin
- Microchip MCP1725-ADJE/MC Voltage Regulator 5V, DFN 8-Pin
- STMicroelectronics LDBL20D-12R Voltage Regulator 5V 4-Pin
- Renesas Electronics ISL80112IRAJZ Regulator 500 mV DFN 10-Pin
- Microchip MCP1726-ADJE/MF Voltage Regulator 5V, DFN 8-Pin
- Renesas Electronics ISL80101AIRAJZ Voltage Regulator 5V, DFN 10-Pin
- Microchip TC1044SEOA Voltage Regulator 5V, SOIC 8-Pin
- Microchip MCP1727-ADJE/MF Voltage Regulator 6V, DFN 8-Pin
