Microchip MIC5231-5.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- RS Stock No.:
- 598-416
- Mfr. Part No.:
- MIC5231-5.0YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€3,300.00
(exc. VAT)
€4,050.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.10 | €3,300.00 |
*price indicative
- RS Stock No.:
- 598-416
- Mfr. Part No.:
- MIC5231-5.0YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 650nA | |
| Pin Count | 5 | |
| Power Rating | 170mW | |
| Series | MIC5231 | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | -0.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 650nA | ||
Pin Count 5 | ||
Power Rating 170mW | ||
Series MIC5231 | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 1.45mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage -0.6V | ||
Automotive Standard No | ||
The Microchip Low-dropout voltage regulator designed for ultra-low power biasing applications. It offers efficient and stable performance, especially in battery-powered and portable systems. With features like logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and controlled operation. Its design makes it ideal for keep-alive circuits and other low-current, high-reliability environments.
Tight load and line regulation
Low temperature coefficient
Logic level enable input
Related links
- Microchip MIC5231-3.3YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- Microchip MIC5231-3.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- Microchip MIC5233-5.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5235-5.0YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5216-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-5.0YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Microchip MIC3490-5.0YM5-TR, Voltage Regulator SOT-23 5-Pin
- Microchip MIC5206-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
