onsemi MC7805ACTG, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 463-054
- Distrelec Article No.:
- 304-29-698
- Mfr. Part No.:
- MC7805ACTG
- Manufacturer:
- onsemi
Subtotal (1 pack of 20 units)*
€8.12
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 440 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.406 | €8.12 |
*price indicative
- RS Stock No.:
- 463-054
- Distrelec Article No.:
- 304-29-698
- Mfr. Part No.:
- MC7805ACTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 3.2mA | |
| Pin Count | 3 | |
| Length | 10.28mm | |
| Series | MC78xx | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 30.02mm | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 3.2mA | ||
Pin Count 3 | ||
Length 10.28mm | ||
Series MC78xx | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 30.02mm | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 5V | ||
Automotive Standard AEC-Q100 | ||
5V MC7805 Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC7805ACTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815ABTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7908ACTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7805ABTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7905BTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC78M12BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815BTG, Voltage Regulator 35V TO-220 3-Pin
