onsemi MC7815ABTG, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 103-2156
- Mfr. Part No.:
- MC7815ABTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 250 more to save €21.25
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€29.75
(exc. VAT)
€36.60
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €0.595 | €29.75 | - |
| 250 - 950 | €0.51 | €25.50 | €21.25 |
| 1000 - 2450 | €0.496 | €24.80 | €99.00 |
| 2500 + | €0.484 | €24.20 | €277.50 |
*price indicative
- RS Stock No.:
- 103-2156
- Mfr. Part No.:
- MC7815ABTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 3.5mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Height | 30.02mm | |
| Width | 4.82mm | |
| Series | MC78xx | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 3.5mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Height 30.02mm | ||
Width 4.82mm | ||
Series MC78xx | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
MC7815 Linear voltage regulator, ON Semiconductor
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Output Voltage: 15 V
Pb-Free Package available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7805ACTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7908ACTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7805ABTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7905BTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC78M12BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815BTG, Voltage Regulator 35V TO-220 3-Pin
