onsemi MC7905BTG, Voltage Regulator -35V TO-220 3-Pin
- RS Stock No.:
- 805-6604
- Mfr. Part No.:
- MC7905BTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €4.90
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.80
(exc. VAT)
€10.83
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.352 | €8.80 | - |
| 100 - 225 | €0.303 | €7.58 | €4.90 |
| 250 - 475 | €0.263 | €6.58 | €22.25 |
| 500 - 975 | €0.231 | €5.78 | €60.50 |
| 1000 + | €0.21 | €5.25 | €142.00 |
*price indicative
- RS Stock No.:
- 805-6604
- Mfr. Part No.:
- MC7905BTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 4.4mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Series | MC79xx | |
| Height | 15.75mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -35V | |
| Minimum Input Voltage | -6.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 4.4mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Length 10.28mm | ||
Series MC79xx | ||
Height 15.75mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -35V | ||
Minimum Input Voltage -6.3V | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7805ACTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7908ACTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC78M12CTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7805ABTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815ABTG, Voltage Regulator 35V TO-220 3-Pin
