onsemi LM317MDTG, Voltage Regulator 40V 3-Pin

Get a bulk buy discount

Add 150 more to save 32%

View bulk pricing options

Subtotal (1 tube of 75 units)*

€18.83

(exc. VAT)

€23.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75€0.251€18.83-
150 - 975€0.169€12.6832%
1050 - 2475€0.165€12.3834%
2550 - 9975€0.16€12.0036%
10050 +€0.156€11.7037%

*price indicative

RS Stock No.:
102-2271
Mfr. Part No.:
LM317MDTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

3.5mA

Pin Count

3

Width

6.22mm

Standards/Approvals

No

Height

2.38mm

Series

LM317

Length

6.73mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

40V

Automotive Standard

AEC-Q100

RoHS Status: Exempt

COO (Country of Origin):
CZ

1.2 – 37 V Linear voltage regulator, ON Semiconductor


ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output Voltage Range: 1.25 V to 37 V

Output Current: 1.5 A

Short circuit current limiting, Thermal protection, and Safe-area compensation

Floating Operation for High-Voltage Applications

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy