onsemi NCV317MABDTRKG, Voltage Regulator 40V 3-Pin
- RS Stock No.:
- 163-0745
- Mfr. Part No.:
- NCV317MABDTRKG
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-0745
- Mfr. Part No.:
- NCV317MABDTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 3.5mA | |
| Pin Count | 3 | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Width | 6.22mm | |
| Series | NCV317 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 3.5mA | ||
Pin Count 3 | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Width 6.22mm | ||
Series NCV317 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
Adjustable Linear Voltage Regulators, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi NCV317MABDTRKG, Voltage Regulator 40V 3-Pin
- onsemi LM317MDTG, Voltage Regulator 40V 3-Pin
- onsemi LM337BD2TR4G, Voltage Regulator -40V 3-Pin
- onsemi, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TR4G, Voltage Regulator 40V 3-Pin
- onsemi LM317D2TG, Voltage Regulator 40V 3-Pin
- onsemi LM2931AT-5.0G, Voltage Regulator 40V 3-Pin
- onsemi LM2931DT-5.0G, Voltage Regulator 40V 3-Pin
