Microchip MIC2250-2YD5-TR, 1-Channel Buck, Boost, Voltage Regulator, 32V, SOT-23 5-Pin
- RS Stock No.:
- 599-051
- Mfr. Part No.:
- MIC2250-2YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,622.00
(exc. VAT)
€3,225.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.874 | €2,622.00 |
*price indicative
- RS Stock No.:
- 599-051
- Mfr. Part No.:
- MIC2250-2YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck, Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 32V | |
| Line Regulation | 2 % | |
| Load Regulation | 2 % | |
| Quiescent Current | 52μA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Series | MIC2250 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Buck, Boost | ||
Number of Outputs 1 | ||
Output Voltage 32V | ||
Line Regulation 2 % | ||
Load Regulation 2 % | ||
Quiescent Current 52μA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Series MIC2250 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Microchip boost switching regulator designed for noise-sensitive, battery-powered applications. It uses a proprietary control method to maintain low ripple and high efficiency across a wide output range. Its architecture includes EMI reduction techniques and supports quiet operation even under varying load conditions. This makes it a solid choice for handheld devices and compact systems that demand clean, reliable power conversion.
Constant peak current control reduces output ripple
EMI reduction circuitry
Stable with small ceramic capacitors
Related links
- Microchip MIC2251-2YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2250YML-TR Buck 32V, SOT-23 5-Pin
- Microchip MIC2296YD5-TR Boost 34V, SOT-23-5 5-Pin
- Microchip MIC2251-1YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2253-06YML-TR Voltage Regulator 30V, SOT 12-Pin
- Microchip MIC4576WU-TR Boost 3 A, 33V 200 kHz 5-Pin
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
