Microchip MIC33050-4YHL-TR, 1-Channel Buck, Boost, Voltage Regulator, 3.6V 4 MHz, HDFN 12-Pin
- RS Stock No.:
- 598-971
- Mfr. Part No.:
- MIC33050-4YHL-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€7,620.00
(exc. VAT)
€9,375.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.524 | €7,620.00 |
*price indicative
- RS Stock No.:
- 598-971
- Mfr. Part No.:
- MIC33050-4YHL-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Buck, Boost | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 %/V | |
| Switching Frequency | 4MHz | |
| Load Regulation | 0.3 % | |
| Package Type | HDFN | |
| Quiescent Current | 20μA | |
| Pin Count | 12 | |
| Series | MIC33030 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Buck, Boost | ||
Product Type Voltage Regulator | ||
Output Voltage 3.6V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 %/V | ||
Switching Frequency 4MHz | ||
Load Regulation 0.3 % | ||
Package Type HDFN | ||
Quiescent Current 20μA | ||
Pin Count 12 | ||
Series MIC33030 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip High-efficiency synchronous buck regulator designed for compact, battery-powered systems. It features an internal inductor and uses HyperLight Load technology to maintain excellent efficiency even at light loads. With quiet operation and fast transient response, its ideal for powering processor cores and sensitive electronics. Its architecture supports clean, stable output with minimal external components, making it a strong fit for space-constrained designs.
Micropower shutdown
Thermal shutdown and current limit protection
Related links
- Microchip MIC33050-SYHL-TR Buck 600 mA HDFN 12-Pin
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
- Microchip MIC2253-06YML-TR Voltage Regulator 30V, SOT 12-Pin
- Microchip MIC33153-4YHJ-TR Buck 1.2 A TDFN 14-Pin
- Microchip MIC4576WU-TR Boost 3 A, 33V 200 kHz 5-Pin
- Microchip MIC2251-1YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2251-2YD5-TR Boost 37V, SOT-23 8-Pin
