Microchip MIC2251-1YD5-TR, 1-Channel Buck, Boost, Voltage Regulator, 37V, SOT-23 8-Pin
- RS Stock No.:
- 598-369
- Mfr. Part No.:
- MIC2251-1YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,757.00
(exc. VAT)
€3,390.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.919 | €2,757.00 |
*price indicative
- RS Stock No.:
- 598-369
- Mfr. Part No.:
- MIC2251-1YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Buck, Boost | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 37V | |
| Line Regulation | 2 % | |
| Load Regulation | 2 % | |
| Quiescent Current | 70μA | |
| Package Type | SOT-23 | |
| Pin Count | 8 | |
| Series | MIC2251 | |
| Length | 2mm | |
| Height | 900μm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Buck, Boost | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 37V | ||
Line Regulation 2 % | ||
Load Regulation 2 % | ||
Quiescent Current 70μA | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Series MIC2251 | ||
Length 2mm | ||
Height 900μm | ||
Width 2mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The Microchip boost switching regulator designed for compact, battery-powered systems that require low noise and high efficiency. It uses a proprietary control method to minimize ripple and includes EMI reduction techniques for quiet operation. Its architecture supports stable performance across a wide output range, making it a solid choice for handheld and noise-sensitive applications.
Constant peak current control reduces output ripple
EMI reduction circuitry
Stable with small ceramic capacitors
Related links
- Microchip MIC2251-2YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2251YML-TR Buck 37V, SOT-23 8-Pin
- Microchip MIC2250-2YD5-TR Boost 32V, SOT-23 5-Pin
- Microchip MIC2296YD5-TR Boost 34V, SOT-23-5 5-Pin
- Microchip MIC2253-06YML-TR Voltage Regulator 30V, SOT 12-Pin
- Microchip MIC4576WU-TR Boost 3 A, 33V 200 kHz 5-Pin
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
