Microchip MIC3490-5.0YM5-TR, Voltage Regulator SOT-23 5-Pin
- RS Stock No.:
- 598-266
- Mfr. Part No.:
- MIC3490-5.0YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€4,644.00
(exc. VAT)
€5,712.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.548 | €4,644.00 |
*price indicative
- RS Stock No.:
- 598-266
- Mfr. Part No.:
- MIC3490-5.0YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Series | MIC3490 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Reverse | ||
Mount Type Surface | ||
Pin Count 5 | ||
Height 1.45mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Series MIC3490 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-dropout voltage regulator designed for systems that require high input voltage and ultra-low ground current. Its ideal for multi-cell battery-powered applications like notebooks, USB power supplies, and automotive electronics. With features like reverse battery protection, thermal shutdown, and current limit, it ensures safe and efficient operation. Its compact design and compatibility with ceramic or tantalum capacitors make it a reliable choice for space-constrained environments.
Zero off-mode current
Reverse battery protection
Reverse leakage protection
Thermal shutdown and current limit protection
Related links
- Microchip MIC3490-3.3YM5-TR, Voltage Regulator SOT-23 5-Pin
- Microchip MIC5233-5.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5219-5.0YM5-TR, Voltage Regulator 12V SOT-23 5-Pin
- Microchip MIC5235-5.0YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5216-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5206-5.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5231-5.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- Microchip MIC5270-5.0YM5-TR, Voltage Regulator -3.3V SOT-23 5-Pin
