Microchip MIC2295YD5-TR, 1-Channel Boost, Buck, Voltage Regulator, 34V, SOT-23-5 5-Pin
- RS Stock No.:
- 598-352
- Mfr. Part No.:
- MIC2295YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€3,057.00
(exc. VAT)
€3,759.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.019 | €3,057.00 |
*price indicative
- RS Stock No.:
- 598-352
- Mfr. Part No.:
- MIC2295YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost, Buck | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 34V | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Quiescent Current | 2.8mA | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Series | MIC2295 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost, Buck | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 34V | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Quiescent Current 2.8mA | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Series MIC2295 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The Microchip High-efficiency DC/DC boost switching regulator designed by Microchip. Operating at a fixed frequency of 1.2MHz, it uses PWM current mode control to deliver stable output with minimal ripple. Its internal 34V / 1.2A switch enables high power density, making it ideal for space-constrained applications. The regulator supports input voltages from 2.5V to 10V and can generate outputs up to 34V.
High efficiency
Low input and output ripple
Output over voltage protection
Over temperature shutdown
Related links
- Microchip MIC2296YD5-TR Boost 34V, SOT-23-5 5-Pin
- Microchip MIC2250YML-TR Buck 32V, SOT-23 5-Pin
- Microchip MIC2251YML-TR Buck 37V, SOT-23 8-Pin
- Microchip MCP1664T-E/OT Buck 150 mA 5-Lead SOT-23 5-Pin
- Microchip MIC2171WU-TR Buck 65V 100 kHz 5-Pin
- Microchip MIC4576-3.3WU-TR Buck 3 A, 33V 200 kHz 5-Pin
- Microchip MIC33050-SYHL-TR Buck 600 mA HDFN 12-Pin
- Microchip MIC2196YM-TR Buck 3V 400 kHz, 8-SOIC 8-Pin
