Microchip MIC2296YD5-TR, 1-Channel Buck, Boost, Voltage Regulator, 34V, SOT-23-5 5-Pin
- RS Stock No.:
- 598-344
- Mfr. Part No.:
- MIC2296YD5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,916.00
(exc. VAT)
€3,588.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.972 | €2,916.00 |
*price indicative
- RS Stock No.:
- 598-344
- Mfr. Part No.:
- MIC2296YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck, Boost | |
| Output Voltage | 34V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Quiescent Current | 2.8mA | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Series | MIC2296 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Buck, Boost | ||
Output Voltage 34V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Quiescent Current 2.8mA | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Series MIC2296 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip High-frequency PWM DC/DC boost switching regulator operates at 600kHz, delivering high power density with an internal 34V / 1.2A switch. Its constant frequency current mode control provides excellent transient response and output regulation. The efficient 600kHz operation enables the use of small, low-profile external components, saving valuable board space.
Stable with small size ceramic capacitors
High efficiency
Low input and output ripple
Output over voltage protection
Over temperature shutdown
Related links
- Microchip MIC2295YD5-TR Buck 34V, SOT-23-5 5-Pin
- Microchip MIC2250-2YD5-TR Boost 32V, SOT-23 5-Pin
- Microchip MIC2251-2YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2251-1YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2253-06YML-TR Voltage Regulator 30V, SOT 12-Pin
- Microchip MIC4576WU-TR Boost 3 A, 33V 200 kHz 5-Pin
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
