Microchip MCP16311-E/MS, 1-Channel Synchronous Step-Down Voltage Regulator, Regulator, 1 A, 24V 500 kHz, MSOP 8-Pin
- RS Stock No.:
- 765-479
- Mfr. Part No.:
- MCP16311-E/MS
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save €7.00
View bulk pricing optionsSubtotal (1 unit)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
In Stock
- Plus 290 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.66 | - |
| 25 - 99 | €1.38 | €7.00 |
| 100 + | €1.25 | €41.00 |
*price indicative
- RS Stock No.:
- 765-479
- Mfr. Part No.:
- MCP16311-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Regulator | |
| Regulator Type | Synchronous Step-Down Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Switching Frequency | 500kHz | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.0025 | |
| Mount Type | Surface | |
| Quiescent Current | 44μA | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Output Type | 2/24 V | |
| Power Rating | 12V | |
| Series | MCP16311/2 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 4.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Regulator | ||
Regulator Type Synchronous Step-Down Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 24V | ||
Switching Frequency 500kHz | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.0025 | ||
Mount Type Surface | ||
Quiescent Current 44μA | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Current 1A | ||
Output Type 2/24 V | ||
Power Rating 12V | ||
Series MCP16311/2 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 4.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip power regulator designed for step-down applications, operating across input voltages from 4.4V to 30V while delivering steady output current capabilities.
Achieves up to 95% efficiency and can handle 1A output current
Integrated high- and low-side switches reduce overall system footprint
Supports output voltage ranges from 2.0V to 24V with precise regulation
Internal soft-start prevents inrush current during power-up for improved reliability
Related links
- Microchip MCP16311-E/MSVAO Voltage Regulator 24V 500 kHz, MSOP
- Microchip MCP1650S-E/MS Buck 1 mA MSOP-8 8-Pin
- Microchip MCP16312T-E/MS Buck 1 A MSOP 8-Pin
- Microchip MCP16301HT-E/CHVAO Voltage Regulator 15V 500 kHz,
- Silergy SY21195IADC Synchronous Buck Regulator 600mV 500 kHz,
- Silergy SY21113IADC Switching Regulator 5.5V 500 kHz, TSOT23-8L 6-Pin
- Microchip MCP1650R-E/MS Boost Converter 100V 850 kHz, MSOP 8-Pin
- Microchip MCP16311T-E/MS Voltage Regulator 2V MSOP 8-Pin
